RS PRO Red 6-Lock Lockout Hasp Cast Aluminium Lockout, 5 mm
- RS stock no.:
- 750-823
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 106,30
(exc. VAT)
R 122,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 573 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 106.30 |
*price indicative
- RS stock no.:
- 750-823
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Hasp | |
| Sub Type | Lockout | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Cast Aluminium | |
| Shackle Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Hasp | ||
Sub Type Lockout | ||
Colour Red | ||
Number of Locks 6 | ||
Material Cast Aluminium | ||
Shackle Diameter 5mm | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO 6 Lock Lockout Hasp 5 mm
The RS PRO Lockout Hasp is designed to secure equipment during maintenance or repair, ensuring safety by preventing accidental activation. Made from Durable cast aluminium, it supports up to six padlocks, allowing multiple workers to lock out a single energy source.
Features and Benefits
Durable Construction: Made from cast aluminium for long-lasting performance.
Multiple Lock Capability: Accommodates up to six padlocks for group lockout procedures.
Compact Design: 5 mm shackle diameter for easy application in tight spaces.
Bright Colour: Red finish for high visibility and easy identification.
Multiple Lock Capability: Accommodates up to six padlocks for group lockout procedures.
Compact Design: 5 mm shackle diameter for easy application in tight spaces.
Bright Colour: Red finish for high visibility and easy identification.
Applications
Industrial maintenance
Electrical servicing
Machinery repair
Safety compliance
Electrical servicing
Machinery repair
Safety compliance
Additional Information
Complies with safety lockout standards
Ideal for group lockout situations
Ideal for group lockout situations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 6-Lock Lockout Hasp Aluminium Lockout, 6 mm
- RS PRO Red 6-Lock Lockout Hasp Aluminium Lockout, 7 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 25 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 38 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout Electrical Hasp, 9.5 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout, 6 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 9.5 mm
