RS PRO Red 3-Lock Lockout Hasp Nylon Lockout, 6 mm
- RS stock no.:
- 802-202
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 109,62
(exc. VAT)
R 126,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 109.62 |
*price indicative
- RS stock no.:
- 802-202
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Hasp | |
| Sub Type | Lockout | |
| Colour | Red | |
| Number of Locks | 3 | |
| Material | Nylon | |
| Shackle Diameter | 6mm | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Hasp | ||
Sub Type Lockout | ||
Colour Red | ||
Number of Locks 3 | ||
Material Nylon | ||
Shackle Diameter 6mm | ||
Standards/Approvals RS PRO Seal of Approval | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO 6 mm Nylon Lockout Hasp
The RS PRO 6 mm Nylon Lockout Hasp is designed to ensure safety during maintenance and repair operations by securely locking out equipment. This lockout hasp allows multiple padlocks to be used, ensuring that machinery cannot be operated until all locks are removed, providing a high level of safety for maintenance teams.
Features and Benefits
Durable Nylon Construction: Provides high resistance to chemicals and corrosion, ensuring long-lasting use.
6 mm Shackle Diameter: Suitable for a wide range of lockout applications, offering versatility.
Red Colour: Enhances visibility, making it easy to identify locked-out equipment.
Accommodates Up to 3 Locks: Allows multiple workers to lock out equipment simultaneously, ensuring comprehensive safety.
RS PRO Seal of Approval: Guarantees quality and reliability, meeting industry standards.
6 mm Shackle Diameter: Suitable for a wide range of lockout applications, offering versatility.
Red Colour: Enhances visibility, making it easy to identify locked-out equipment.
Accommodates Up to 3 Locks: Allows multiple workers to lock out equipment simultaneously, ensuring comprehensive safety.
RS PRO Seal of Approval: Guarantees quality and reliability, meeting industry standards.
Applications
Industrial Maintenance
Electrical Safety
Machinery Lockout
Construction Sites
Electrical Safety
Machinery Lockout
Construction Sites
Additional Information
Complies with safety regulations for lockout procedures.
Designed for use with standard padlocks (not included).
Designed for use with standard padlocks (not included).
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 3-Lock Lockout Hasp Nylon Lockout, 3 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout, 6 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout Electrical Hasp, 9.5 mm
- Catu Red 3-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
- RS PRO Red 4-Lock Lockout Hasp ABS 3 mm
- Brady Red 1-Lock Lockout Hasp Nylon Lockout Hasp
- Master Lock 6-Lock Lockout Hasp Nylon Lockout Hasp, 7 mm
- RS PRO Red 6-Lock Lockout Hasp Aluminium Lockout, 6 mm
