RS PRO Red 3-Lock Lockout Hasp Nylon Lockout, 3 mm
- RS stock no.:
- 802-201
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 102,49
(exc. VAT)
R 117,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 186 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 102.49 |
*price indicative
- RS stock no.:
- 802-201
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Hasp | |
| Sub Type | Lockout | |
| Colour | Red | |
| Number of Locks | 3 | |
| Material | Nylon | |
| Shackle Diameter | 3mm | |
| Shackle Length | 45mm | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Hasp | ||
Sub Type Lockout | ||
Colour Red | ||
Number of Locks 3 | ||
Material Nylon | ||
Shackle Diameter 3mm | ||
Shackle Length 45mm | ||
Standards/Approvals RS PRO Seal of Approval | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO 3 mm Nylon Lockout Hasp
The RS PRO 3 mm Nylon Lockout Hasp is designed to provide a secure and efficient solution for locking out equipment during maintenance or repair. With its Durable nylon construction, this lockout hasp ensures safety by allowing multiple padlocks to be used simultaneously, preventing accidental activation of machinery.
Features and Benefits
Durable Nylon Material: Offers high resistance to chemicals and corrosion, ensuring long-lasting performance.
3 mm Shackle Diameter: Compatible with a wide range of lockout devices for versatile application.
45 mm Shackle Length: Provides ample space for multiple padlocks, enhancing security.
Red Colour: Enhances visibility for easy identification during lockout procedures.
RS PRO Seal of Approval: Guarantees quality and reliability in demanding industrial environments.
3 mm Shackle Diameter: Compatible with a wide range of lockout devices for versatile application.
45 mm Shackle Length: Provides ample space for multiple padlocks, enhancing security.
Red Colour: Enhances visibility for easy identification during lockout procedures.
RS PRO Seal of Approval: Guarantees quality and reliability in demanding industrial environments.
Applications
Industrial maintenance and repair
Electrical lockout procedures
Mechanical equipment servicing
Safety compliance in manufacturing facilities
Electrical lockout procedures
Mechanical equipment servicing
Safety compliance in manufacturing facilities
Additional Information
Complies with RS PRO standards for safety and quality assurance. Suitable for use in environments requiring strict lockout tagout protocols.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 3-Lock Lockout Hasp Nylon Lockout, 6 mm
- RS PRO Red 4-Lock Lockout Hasp ABS 3 mm
- Catu Red 3-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout Electrical Hasp, 9.5 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout, 6 mm
- Brady Red 1-Lock Lockout Hasp Nylon Lockout Hasp
- RS PRO Red 3-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- Master Lock 6-Lock Lockout Hasp Nylon Lockout Hasp, 7 mm
