Subtotal (1 unit)*
R 2 099,01
(exc. VAT)
R 2 413,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 02 February 2027
- Plus 40 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,099.01 |
*price indicative
- RS stock no.:
- 694-379
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Holder | |
| Material | Polycarbonate, Powder Coated Mild Steel | |
| Length | 430mm | |
| Width | 235mm | |
| Application | Hold | |
| Legend Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Holder | ||
Material Polycarbonate, Powder Coated Mild Steel | ||
Length 430mm | ||
Width 235mm | ||
Application Hold | ||
Legend Colour Grey | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO Grey Polycarbonate Holder, 430 mm
The RS PRO Grey Polycarbonate Holder is designed to securely hold and organise various components in industrial settings. Made from Durable polycarbonate and powder-coated mild steel, this holder offers excellent strength and longevity, making it Ideal for demanding environments.
Features and Benefits
Durable Construction: Made from polycarbonate and powder-coated mild steel for enhanced durability.
Compact Size: Measures 430 mm in length and 235 mm in width, fitting easily into various spaces.
Grey Finish: Provides a NEUTRAL appearance that blends well with different industrial settings.
Compact Size: Measures 430 mm in length and 235 mm in width, fitting easily into various spaces.
Grey Finish: Provides a NEUTRAL appearance that blends well with different industrial settings.
Applications
Industrial component organisation
Workshops and manufacturing facilities
Storage and logistics environments
Workshops and manufacturing facilities
Storage and logistics environments
Additional Information
Material: Polycarbonate and powder-coated mild steel
Colour: Grey
Dimensions: 430 mm length x 235 mm width
Colour: Grey
Dimensions: 430 mm length x 235 mm width
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
