Subtotal (1 kit)*
R 4 158,59
(exc. VAT)
R 4 782,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | R 4,158.59 |
*price indicative
- RS stock no.:
- 694-406
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tag Message | Do Not Operate | |
| Product Type | Lockout Kit | |
| Application | Servicing | |
| Standards/Approvals | LOTO Standards | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tag Message Do Not Operate | ||
Product Type Lockout Kit | ||
Application Servicing | ||
Standards/Approvals LOTO Standards | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO Lockout Kit
The RS PRO Lockout Kit is designed to ensure safety during maintenance and servicing operations by preventing accidental equipment start-up. This comprehensive kit is Ideal for use in environments where machinery and equipment require regular servicing, providing a reliable solution to comply with LOTO standards.
Features and Benefits
Comprehensive Kit: Includes a variety of lockout devices to cover multiple applications.
Durable Construction: Made from robust materials to withstand industrial environments.
Clear Tagging: Comes with 'Do Not Operate' tags for clear communication and safety.
Easy to Use: Designed for quick and efficient application to reduce downtime.
Portable Case: Supplied in a convenient carrying case for easy transport and storage.
Durable Construction: Made from robust materials to withstand industrial environments.
Clear Tagging: Comes with 'Do Not Operate' tags for clear communication and safety.
Easy to Use: Designed for quick and efficient application to reduce downtime.
Portable Case: Supplied in a convenient carrying case for easy transport and storage.
Applications
Servicing
Additional Information
Complies with LOTO Standards
Includes 'Do Not Operate' tags for enhanced safety
Ideal for maintenance teams and safety officers
Includes 'Do Not Operate' tags for enhanced safety
Ideal for maintenance teams and safety officers
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1 Per Pack x 'Do Not Operate' Lockout Kit
- RS PRO 50 x 'Do Not Operate' Lockout Safety Tags
- Brady 25 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 10 x 'Do Not Operate' Lockout Tag
- RS PRO 20 x 'Do Not Operate' Lockout Tag
- RS PRO 1 x 'Do Not Operate' Lockout Tag
- RS PRO 5 Per Pack x 'Do Not Operate' Lockout Tag
- Master Lock 12 Per Pack x 'Do Not Operate' Lockout Tag
