RS PRO 50 x 'Do Not Operate' Lockout Safety Tags
- RS stock no.:
- 694-392
- Manufacturer:
- RS PRO
Subtotal (1 box of 50 units)*
R 540,40
(exc. VAT)
R 621,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 55 unit(s) shipping from 09 November 2026
- Plus 200 unit(s) shipping from 21 December 2026
- Plus 100 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 540.40 | R 10.808 |
*price indicative
- RS stock no.:
- 694-392
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tag Message | Do Not Operate | |
| Product Type | Lockout Safety Tags | |
| Material | Polyester Film | |
| Length | 140mm | |
| Width | 80mm | |
| Quantity Per Package | 50 | |
| Application | Indoor, Outdoor | |
| Background Colour | Red, White | |
| Legend Colour | Black, White | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tag Message Do Not Operate | ||
Product Type Lockout Safety Tags | ||
Material Polyester Film | ||
Length 140mm | ||
Width 80mm | ||
Quantity Per Package 50 | ||
Application Indoor, Outdoor | ||
Background Colour Red, White | ||
Legend Colour Black, White | ||
Shape Rectangular | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO Polyester Film Safety Tag, Rectangular 140 mm x 80 mm
This RS PRO safety tag is designed to enhance workplace safety by clearly marking equipment that should not be operated. Made from Durable polyester film, it is suitable for both indoor and outdoor use, ensuring visibility and longevity in various environments.
Features and Benefits
Material: ABS construction ensures durability and resistance to wear.
Tag Message: Includes "DO NOT USE THIS EQUIPMENT" and "REF. NO. NEXT TEST DATE" for clear communication.
Quantity: Supplied with 40 tags to cover multiple equipment needs.
Size: Compact 92 mm length and 41 mm width for easy attachment.
Colour: Green and white background with white legend for high visibility.
Shape: Rectangular design for easy handling and attachment.
Tag Message: Includes "DO NOT USE THIS EQUIPMENT" and "REF. NO. NEXT TEST DATE" for clear communication.
Quantity: Supplied with 40 tags to cover multiple equipment needs.
Size: Compact 92 mm length and 41 mm width for easy attachment.
Colour: Green and white background with white legend for high visibility.
Shape: Rectangular design for easy handling and attachment.
Applications
Electrical Equipment
Additional Information
Each tag is designed to withstand industrial environments and provide clear safety instructions. Ideal for use in maintenance and safety checks.
Additional Information
Each tag is designed to withstand industrial environments and provide clear safety instructions. Ideal for use in maintenance and safety checks.
Additional Information
Each tag is designed to withstand industrial environments and provide clear safety instructions. Ideal for use in maintenance and safety checks.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 50 x Lockout Safety Tags
- RS PRO 50 Per Pack x Lockout Tag
- RS PRO 1 x 'Do Not Operate' Lockout Tag
- RS PRO 40 x 'Do Not Operate' Lockout Tag
- RS PRO 10 x 'Do Not Operate' Lockout Tag
- RS PRO 10 Per Pack x 'Do Not Operate' Lockout Tag
- Master Lock 12 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 'Do Not Operate' Lockout Kit
