Subtotal (1 pack of 5 units)*
R 318,60
(exc. VAT)
R 366,39
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 57 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 318.60 | R 63.72 |
*price indicative
- RS stock no.:
- 802-259
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Material | Polypropylene | |
| Length | 236mm | |
| Width | 74mm | |
| Application | Cable | |
| Background Colour | Yellow | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Shape | Hook | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Material Polypropylene | ||
Length 236mm | ||
Width 74mm | ||
Application Cable | ||
Background Colour Yellow | ||
Standards/Approvals RS PRO Seal of Approval | ||
Shape Hook | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO Polypropylene Cable Hanger, 236 mm Length
The RS PRO Polypropylene Cable Hanger is designed to provide a reliable and efficient solution for organising and supporting cables. With its Durable polypropylene construction, this cable hanger is Ideal for use in various industrial environments where cable management is crucial.
Features and Benefits
Polypropylene Material: Offers excellent durability and resistance to environmental factors.
Hook Shape: Ensures easy and secure cable placement and removal.
236 mm Length: Provides ample space for multiple cables.
74 mm Width: Suitable for a variety of cable sizes.
Yellow Colour: Enhances visibility for safety and easy identification.
RS PRO Seal of Approval: Ensures quality and reliability.
Hook Shape: Ensures easy and secure cable placement and removal.
236 mm Length: Provides ample space for multiple cables.
74 mm Width: Suitable for a variety of cable sizes.
Yellow Colour: Enhances visibility for safety and easy identification.
RS PRO Seal of Approval: Ensures quality and reliability.
Applications
Industrial cable management
Electrical installations
Data centres
Telecommunications
Electrical installations
Data centres
Telecommunications
Additional Information
Complies with RS PRO Seal of Approval for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow 1-Lock Lockout Steel Lockout
- RS PRO Black Steel Cable Lockout
- RS PRO Red 3-Lock Valve Lockout Steel Lockout
- RS PRO Lockout Electrician Lockout Kit
- RS PRO Red 1-Lock Lockout ABS Lockout
- RS PRO Black 9 mm
- RS PRO Red 2-Lock Lockout ABS Lockout
- RS PRO Red 7-Lock Lockout Steel Ball Valve Lockout, 9.5 mm
