320W Constant Current Mode LED Driver
- RS stock no.:
- 938-780
- Mfr. Part No.:
- HLG-320H-C1400A
- Manufacturer:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-780
- Mfr. Part No.:
- HLG-320H-C1400A
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 229V | |
| Product Type | LED Driver | |
| Maximum Output Power | 320W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| LED Voltage | 229V | |
| Operating Modes | Constant Current | |
| Driver Current | 1.4A | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE | |
| Series | HLG | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 229V | ||
Product Type LED Driver | ||
Maximum Output Power 320W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
LED Voltage 229V | ||
Operating Modes Constant Current | ||
Driver Current 1.4A | ||
Number of Outputs 1 | ||
Standards/Approvals CE | ||
Series HLG | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL 320W Constant Current Mode LED Driver delivers high efficiency output for lighting systems, designed to operate smoothly in various environments while ensuring optimal performance under different loads.
Operates in constant current mode with a rated output of 1400mA
Achieves up to 94% efficiency for reduced energy consumption
Equipped with adjustable output current via built-in potentiometer
Complies with safety standards including UL8750 and ENEC approvals
Related links
- 320W Constant Current Mode LED Driver
- MEAN WELL IP67 152V 320 W Constant Current Mode LED Driver
- MEAN WELL IP67 183V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 214V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP65 152V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 114V 320 W, 1.4A 3 in 1 Constant Current Mode LED Driver
- 250W Constant Current Mode LED Driver
- 90W Constant Current Mode LED Driver
