Impacto Black Rubber Knee Pad, Strap Resistant to Abrasion Resistant, Cut Resistant, Tear Resistant

Subtotal (1 pair)*

R 1 428,07

(exc. VAT)

R 1 642,28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 1,428.07

*price indicative

RS stock no.:
718-727
Mfr. Part No.:
86400000000
Manufacturer:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Knee Pad

Knee Cap Material

Rubber

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Colour

Black

Series

864-00

Standards/Approvals

EN 14404 +A1:2010

Attachment Type

Strap

Exempt

COO (Country of Origin):
CN
The Impacto knee protection all-terrain GEL comfort knee pads offer unparalleled support and cushioning for those who work on their knees for extended periods. Designed with gel-filled padding and a co-polymer cover, these knee pads provide maximum comfort while ensuring protection against hard surfaces and debris. The lightweight gel is strategically injected into a donut-shaped padding for added comfort over the patella bone, while the elevated face enhances stability and traction. Made to endure tough conditions, these knee pads are your essential ally in preventing knee injuries and chronic conditions caused by prolonged kneeling.

Gel filled padding delivers exceptional comfort and support

Co polymer thermoplastic rubber prevents marring and scratching on delicate surfaces

Double elastic straps with hook and loop closure ensure a secure fit

Breathable inner lining wicks away moisture for comfortable wear

Sewn cap design keeps debris out for improved safety

Certified under EN 14404 +A1:2010 for quality assurance

Heavy duty mesh cover enhances durability for long lasting use

100% PVC free materials provide an environmentally friendly option

Elevated face design improves stability to prevent rocking

Ideal for reducing injuries and inflammation due to hard surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy