Impacto Black Foam Knee Pad, Strap Resistant to Abrasion Resistant, Cut Resistant, Tear Resistant

Subtotal (1 pair)*

R 689,11

(exc. VAT)

R 792,48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 689.11

*price indicative

RS stock no.:
718-725
Mfr. Part No.:
84400000000
Manufacturer:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Knee Pad

Knee Cap Material

Foam

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Colour

Black

Series

T-FOAM

Standards/Approvals

ISO 9001:2015

Attachment Type

Strap

Exempt

COO (Country of Origin):
CN
The Impacto T-FOAM Knee Pads are engineered for superior knee protection in various work environments. Designed with Durable yet lightweight high-density closed cell moulded foam padding, these knee pads provide maximised comfort and support for those who spend extended periods in a kneeling position. The smooth hard cover allows for easy movement over surfaces, while the breathable inner lining ensures all-day wearability. Fully adjustable with a single elastic strap and hook-and-loop closure, these knee pads fit snugly, enhancing stability while reducing the risk of cumulative trauma injuries. Whether in maintenance, assembly, construction, or manufacturing, these knee pads are the trusted choice for safeguarding your knees against injury.

Durable high density closed cell moulded foam padding offers enhanced comfort

Smooth hard cover enables effortless sliding across surfaces

Breathable inner lining promotes moisture control during long wear

Fully adjustable single elastic strap and hook and loop closure ensure a secure fit

Designed to protect against cumulative trauma injuries caused by prolonged kneeling

Ideal for daily wear in various sectors, including maintenance and construction

Available in one size to accommodate a range of users

100% PVC FREE materials enhance environmental safety

Sold per pair or in a case of 36 for larger needs

Meets the quality standards set by ISO 9001:2015 for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy