Penta VISARC V2 Black, White Helmet Chin Strap Included Adjustable
- RS stock no.:
- 907-352
- Mfr. Part No.:
- V2-12-LPP-BK-W
- Manufacturer:
- Penta
Image representative of range
Subtotal (1 unit)*
R 7 661,95
(exc. VAT)
R 8 811,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,661.95 |
*price indicative
- RS stock no.:
- 907-352
- Mfr. Part No.:
- V2-12-LPP-BK-W
- Manufacturer:
- Penta
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Colour | Black, White | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Standards/Approvals | EN 50365:2023 | |
| Series | VISARC V2 | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Colour Black, White | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Standards/Approvals EN 50365:2023 | ||
Series VISARC V2 | ||
Product Type Helmet | ||
Exempt
- COO (Country of Origin):
- FR
The Penta VISARC helmet is designed for electricians, featuring an integrated Arc-Flash face shield to provide essential protection against thermal effects. This innovative safety gear ensures high-level safety in electrical environments.
Double Shell construction optimises protection against electric shock
6-point harness system ensures comfort and adjustable fit for various head sizes
Light blue-gray tinted face shield resists high thermal energy and UV radiation
Scratch and fog-resistant properties enhance visibility and usability
Compatible with optional headlamps for enhanced functionality in low-light conditions
Related links
- Penta VISARC V2 Black, White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black Yellow Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC Black, White Helmet Chin Strap Included Adjustable
- Penta VISARC Black Helmet Chin Strap Included Adjustable
