Penta VISARC Black, White Helmet Chin Strap Included Adjustable

Image representative of range

Subtotal (1 unit)*

R 11 410,00

(exc. VAT)

R 13 121,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 11,410.00

*price indicative

RS stock no.:
907-512
Mfr. Part No.:
V2-25-LPP-BK-W
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Colour

Black, White

Chin Strap Included

Yes

Adjustable

Yes

Integrated Eye Shield

Yes

Material

ABS, Polycarbonate

Integral Sweatband

Yes

Suspension Adjustment Type

Six-Point Textile Suspension

Number of Suspension Points

6

Standards/Approvals

IEC 62819

Series

VISARC

Product Type

Helmet

Exempt

COO (Country of Origin):
FR
The Penta helmet for electricians offers integrated face shield protection against thermal effects of electric arcs. It combines high protection standards with comfort, making it essential for safety in electrical environments.

Double Shell design in ABS material enhances protection against electric shocks

Light blue-gray polycarbonate face shield filters thermal energy and light intensity

Ergonomic headband adjustment allows for a secure fit, even with gloves

Integrated chin and lateral protection improves overall safety for the wearer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy