Penta VISARC V2 Black, Red, White Helmet Chin Strap Included Adjustable
- RS stock no.:
- 907-351
- Mfr. Part No.:
- V2-12-LPP-BK-R
- Manufacturer:
- Penta
Image representative of range
Subtotal (1 unit)*
R 8 115,40
(exc. VAT)
R 9 332,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,115.40 |
*price indicative
- RS stock no.:
- 907-351
- Mfr. Part No.:
- V2-12-LPP-BK-R
- Manufacturer:
- Penta
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Colour | Black, Red, White | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Standards/Approvals | EN 50365:2023 | |
| Series | VISARC V2 | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Colour Black, Red, White | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Standards/Approvals EN 50365:2023 | ||
Series VISARC V2 | ||
Product Type Helmet | ||
Exempt
- COO (Country of Origin):
- FR
The Penta helmet is designed for electricians, providing integrated Arc-Flash protection with a Durable face shield. It ensures safety against electrical hazards while delivering superior comfort and versatility for professional use.
Double Shell construction for enhanced protection against electric shock
Optimised headband adjustment system allows for easy use with insulated gloves
Face shield features UV resistance and scratch protection for durability
Compatible with auxiliary electronics for added functionality
Related links
- Penta VISARC V2 Black, White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black Yellow Helmet Chin Strap Included Adjustable
- Penta Visarc White Hard Hat Chin Strap Included Adjustable
- SINGER SAFETY HIMA White Helmet Chin Strap Included Adjustable
- Penta TC42ES White Safety Helmet Chin Strap Included Adjustable
