Penta VISARC Black Helmet Chin Strap Included Adjustable
- RS stock no.:
- 907-509
- Mfr. Part No.:
- V2-25-LPP-BK
- Manufacturer:
- Penta
Subtotal (1 unit)*
R 11 410,00
(exc. VAT)
R 13 121,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 11,410.00 |
*price indicative
- RS stock no.:
- 907-509
- Mfr. Part No.:
- V2-25-LPP-BK
- Manufacturer:
- Penta
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Colour | Black | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS, Polycarbonate | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Six-Point Textile Suspension | |
| Number of Suspension Points | 6 | |
| Standards/Approvals | IEC 62819 | |
| Series | VISARC | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Colour Black | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material ABS, Polycarbonate | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Six-Point Textile Suspension | ||
Number of Suspension Points 6 | ||
Standards/Approvals IEC 62819 | ||
Series VISARC | ||
Product Type Helmet | ||
Exempt
- COO (Country of Origin):
- FR
The Penta protection helmet designed for electricians, featuring an integrated Arc-Flash face shield that provides exceptional shielding against thermal effects in electrical environments, ensuring safety up to 7 kA.
Double Shell construction offers enhanced protection
6-point textile harness enables comfortable fit and stability
Face shield MADE of polycarbonate ensures optical quality and resistance to distortion
Integrated chin protection and quick-release system for convenience
User-adjustable headband designed for easy manipulation, even with gloves
Related links
- Penta VISARC Black, Orange Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Blue Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Yellow Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Green Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Red Helmet Chin Strap Included Adjustable
- Penta VISARC Black, White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black, White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black Yellow Helmet Chin Strap Included Adjustable
