FEIN 72251960000 7225 Electrical 230 mm 2600 W

Subtotal (1 unit)*

R 5 300,00

(exc. VAT)

R 6 095,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,300.00

*price indicative

RS stock no.:
930-477
Mfr. Part No.:
72251960000
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Disc Size

230mm

Product Type

Angle Grinder

Switch Type

Lock Switch

Sound Level

104.6dB

Speed

6600rpm

Vibration Level

6.6m/s²

Voltage

240V

Power Rating

2600W

Motor Type

Electrical

Cable Length

4m

Model Number

72251960000

Standards/Approvals

No

Series

7225

Weight

6.2kg

Exempt

COO (Country of Origin):
CN
The FEIN angle grinder is engineered for demanding grinding and cutting tasks in metal and concrete, featuring robust performance and extended operating hours that surpass industrial standards, ensuring reliability in even the toughest environments.

Powerful 2,600 W motor optimised for heavy-duty grinding and cutting

Durable operation with over 1,200 hours of continuous use, enhancing longevity

LED power indicator provides immediate operational status at a glance

Ergonomic design with a flexible 180° rotating handle for improved handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy