FEIN 72251660000 7225 Electrical 230 mm 2400 W

Image representative of range

Subtotal (1 unit)*

R 4 980,00

(exc. VAT)

R 5 727,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,980.00

*price indicative

RS stock no.:
930-475
Mfr. Part No.:
72251660000
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Angle Grinder

Disc Size

230mm

Speed

6600rpm

Sound Level

103.6dB

Vibration Level

7.1m/s²

Voltage

240V

Power Rating

2400W

Motor Type

Electrical

Cable Length

4m

Model Number

72251660000

Weight

6.1kg

Standards/Approvals

No

Series

7225

Exempt

COO (Country of Origin):
CN
The FEIN high-performance angle grinder designed for demanding grinding and cutting tasks in metal and concrete, delivering exceptional durability and efficiency with a robust construction suited for industrial applications.

Powerful 2,400 W motor optimised for demanding tasks

Robust metal design ensures over 1,000 hours of continuous operation

LED power indicator provides at-a-glance operational status

Efficient dust protection with a maximum filter system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy