FEIN 72251760000 7225 Electrical 230 mm 2400 W
- RS stock no.:
- 930-476
- Mfr. Part No.:
- 72251760000
- Manufacturer:
- FEIN
Image representative of range
Subtotal (1 unit)*
R 4 980,00
(exc. VAT)
R 5 727,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,980.00 |
*price indicative
- RS stock no.:
- 930-476
- Mfr. Part No.:
- 72251760000
- Manufacturer:
- FEIN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Angle Grinder | |
| Disc Size | 230mm | |
| Switch Type | Lock Switch | |
| Sound Level | 103.6dB | |
| Speed | 6600rpm | |
| Vibration Level | 7.1m/s² | |
| Voltage | 240V | |
| Motor Type | Electrical | |
| Power Rating | 2400W | |
| Cable Length | 4m | |
| Model Number | 72251760000 | |
| Standards/Approvals | No | |
| Series | 7225 | |
| Weight | 6.1kg | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Angle Grinder | ||
Disc Size 230mm | ||
Switch Type Lock Switch | ||
Sound Level 103.6dB | ||
Speed 6600rpm | ||
Vibration Level 7.1m/s² | ||
Voltage 240V | ||
Motor Type Electrical | ||
Power Rating 2400W | ||
Cable Length 4m | ||
Model Number 72251760000 | ||
Standards/Approvals No | ||
Series 7225 | ||
Weight 6.1kg | ||
Exempt
- COO (Country of Origin):
- CN
The FEIN angle grinder offers exceptional performance for demanding grinding and cutting tasks in metal, with over 1,000 hours of continuous operation, perfect for heavy-duty applications including concrete.
Features a powerful 2,400 W motor for optimized performance in challenging tasks
Robust metal construction ensures durability with high protection against dust
Equipped with a 180° adjustable pivoting handle for enhanced ergonomics
Includes a progressive start function for controlled operation
Related links
- FEIN 72251660000 7225 Electrical 230 mm 2400 W
- FEIN 72251360000 7225 Electrical 230 mm 2200 W
- FEIN 72251960000 7225 Electrical 230 mm 2600 W
- FEIN 72251260000 7225 Electrical 230 mm 2200 W
- DeWALT DWE Electrical 230 mm
- BETA Tool Tray L 444 mm, H 105 mm
- Laird Ferrite Bead 60.96 mm 60.96 mm (2400) (Cylindrical EMI Core) 135 Ω impedance at 100
- Vishay SM5S24CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
