FEIN 72251260000 7225 Electrical 230 mm 2200 W
- RS stock no.:
- 930-474
- Mfr. Part No.:
- 72251260000
- Manufacturer:
- FEIN
Image representative of range
Subtotal (1 unit)*
R 3 180,00
(exc. VAT)
R 3 657,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,180.00 |
*price indicative
- RS stock no.:
- 930-474
- Mfr. Part No.:
- 72251260000
- Manufacturer:
- FEIN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Angle Grinder | |
| Disc Size | 230mm | |
| Speed | 6600rpm | |
| Sound Level | 104.3dB | |
| Voltage | 240V | |
| Vibration Level | 4.8m/s² | |
| Power Rating | 2200W | |
| Motor Type | Electrical | |
| Cable Length | 4m | |
| Model Number | 72251260000 | |
| Standards/Approvals | No | |
| Weight | 5.7kg | |
| Series | 7225 | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Angle Grinder | ||
Disc Size 230mm | ||
Speed 6600rpm | ||
Sound Level 104.3dB | ||
Voltage 240V | ||
Vibration Level 4.8m/s² | ||
Power Rating 2200W | ||
Motor Type Electrical | ||
Cable Length 4m | ||
Model Number 72251260000 | ||
Standards/Approvals No | ||
Weight 5.7kg | ||
Series 7225 | ||
Exempt
- COO (Country of Origin):
- CN
The FEIN angle grinder is an Advanced tool designed for efficient grinding and cutting tasks, featuring a robust motor and ergonomic design for demanding applications.
Powerful 2,200 W motor, optimised for heavy-duty grinding and cutting tasks
Minimal vibration level of 4.8 m/s² ensured by the anti-vibration handle
Thin drive head allows a maximum cutting depth of 69 mm
High durability with over 400 hours of continuous use and superior dust protection
Related links
- FEIN 72251360000 7225 Electrical 230 mm 2200 W
- FEIN 72251760000 7225 Electrical 230 mm 2400 W
- FEIN 72251960000 7225 Electrical 230 mm 2600 W
- FEIN 72251660000 7225 Electrical 230 mm 2400 W
- DeWALT DWE492DUO2 DWE492 230 mm 2200 W
- DeWALT DWE Electrical 230 mm
- Bosch GWS 2200 P GWS 2200 P Brushed 230 mm 2.2 kW
- SKF PHF FX41-45X75 75 mm OD Coupler 2200 Nm
