Abracon AANI-AP-0200-1 Low Profile GPS Antenna with SMA Connector, GPS

Get a bulk buy discount

Add 10 more to save R 26,00

View bulk pricing options

Subtotal (1 unit)*

R 104,04

(exc. VAT)

R 119,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9R 104.04-
10 - 49R 101.44R 26,00
50 - 99R 98.40R 282,00
100 +R 94.46R 958,00

*price indicative

RS stock no.:
874-539
Mfr. Part No.:
AANI-AP-0200-1
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Internal/External

External

Product Type

GPS Antenna

Connector Type

SMA

Antenna Physical Form

Low Profile

Antenna Mount Type

Adhesive

Minimum Frequency

1176.45MHz

Lead Length

100mm

Connector Gender

Male

Maximum Frequency

1610MHz

Antenna Internal Construction

Active GPS Antenna with LNA

RF Protocols

GPS

Gain

28dB

Lead Included

Yes

Standards/Approvals

RoHS Compliant

Number of Bands

2

Series

AANE-AP-0164

COO (Country of Origin):
CN
The Abracon Internal Active GNSS L1 patch antenna offers precise positioning capabilities, designed for use in a range of applications requiring reliable satellite signal reception and low profile integration.

Compact dimensions of 18 x 18 x 6.6 mm facilitate easy installation in constrained spaces

RoHS compliant, ensuring adherence to environmental regulations

LNA gain of 15 ± 3 dB enhances signal reception

Low current consumption of 5 ± 3 mA ensures energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy