Abracon AANI-CH-0029 Low Profile Linear Polarization GPS Antenna with SMA Connector, UHF RFID
- RS stock no.:
- 874-537
- Mfr. Part No.:
- AANI-CH-0029
- Manufacturer:
- Abracon
Image representative of range
Get a bulk buy discount
Add 50 more to save R 27,20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
R 108,73
(exc. VAT)
R 125,04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | R 21.746 | R 108.73 | - |
| 50 - 245 | R 21.202 | R 106.01 | R 27,20 |
| 250 - 495 | R 20.566 | R 102.83 | R 295,00 |
| 500 + | R 19.744 | R 98.72 | R 1 001,00 |
*price indicative
- RS stock no.:
- 874-537
- Mfr. Part No.:
- AANI-CH-0029
- Manufacturer:
- Abracon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | Internal | |
| Product Type | GPS Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | Low Profile | |
| Bandwidth | 1MHz | |
| Minimum Frequency | 13.56MHz | |
| Antenna Mount Type | Adhesive | |
| Connector Gender | Male | |
| Directivity | Linear Polarization | |
| Maximum Frequency | 61.13MHz | |
| Antenna Internal Construction | Active GPS Antenna with LNA | |
| RF Protocols | UHF RFID | |
| Gain | 28dB | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS Compliant | |
| Series | AANI-CH-0029 | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External Internal | ||
Product Type GPS Antenna | ||
Connector Type SMA | ||
Antenna Physical Form Low Profile | ||
Bandwidth 1MHz | ||
Minimum Frequency 13.56MHz | ||
Antenna Mount Type Adhesive | ||
Connector Gender Male | ||
Directivity Linear Polarization | ||
Maximum Frequency 61.13MHz | ||
Antenna Internal Construction Active GPS Antenna with LNA | ||
RF Protocols UHF RFID | ||
Gain 28dB | ||
Lead Included Yes | ||
Standards/Approvals RoHS Compliant | ||
Series AANI-CH-0029 | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- CN
The Abracon NFC chip antenna is a Compact and robust solution designed for RFID/NFC systems, facilitating seamless data transfer and pairing across various devices.
Compact dimensions of 3.2 x 2.5 x 2.0 mm allow for versatile integration
Operates efficiently at a centre frequency of 13.56 MHz
Delivers a read distance ranging from 10 to 30 mm
Includes a nominal inductance of 7 μH ensuring optimal performance
Related links
- Abracon AANI-CH-0070-T Low Profile Linear Polarization GPS Antenna with SMA Connector, UHF RFID
- Abracon AANI-AP-0158-1 Low Profile GPS Antenna with SMA Connector, GPS
- Abracon AANI-AP-0200-1 Low Profile GPS Antenna with SMA Connector, GPS
- Abracon AANI-PP-0055 Ceramic GPS Antenna with F Connector, GPS
- Abracon AANI-FB-0173-1 Flexible Omni-Directional GPS Antenna with IPEX Connector, LTE-M
- Abracon AANE-AP-0164-1 Low Profile GPS Antenna with SMA Connector, GPS
- Siemens 6GT28122EA00 Square RFID Antenna with TNC Male Connector, UHF RFID
- Siemens 6GT28122EA01 Square RFID Antenna with TNC Male Connector, UHF RFID
