Abracon AANI-PP-0055 Ceramic GPS Antenna with F Connector, GPS
- RS stock no.:
- 874-541
- Mfr. Part No.:
- AANI-PP-0055
- Manufacturer:
- Abracon
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
R 148,98
(exc. VAT)
R 171,33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | R 29.796 | R 148.98 |
| 50 - 245 | R 29.052 | R 145.26 |
| 250 - 495 | R 28.18 | R 140.90 |
| 500 + | R 27.052 | R 135.26 |
*price indicative
- RS stock no.:
- 874-541
- Mfr. Part No.:
- AANI-PP-0055
- Manufacturer:
- Abracon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | Internal | |
| Product Type | GPS Antenna | |
| Connector Type | F | |
| Antenna Physical Form | Ceramic | |
| Minimum Frequency | 1176.45MHz | |
| Antenna Mount Type | Adhesive | |
| Maximum Frequency | 1609.31MHz | |
| Antenna Internal Construction | Ceramic Patch Antenna | |
| RF Protocols | GPS | |
| Gain | 4.3dBiC | |
| Standards/Approvals | RoHS Compliant | |
| Number of Bands | 2 | |
| Series | AANI-PP-0055 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External Internal | ||
Product Type GPS Antenna | ||
Connector Type F | ||
Antenna Physical Form Ceramic | ||
Minimum Frequency 1176.45MHz | ||
Antenna Mount Type Adhesive | ||
Maximum Frequency 1609.31MHz | ||
Antenna Internal Construction Ceramic Patch Antenna | ||
RF Protocols GPS | ||
Gain 4.3dBiC | ||
Standards/Approvals RoHS Compliant | ||
Number of Bands 2 | ||
Series AANI-PP-0055 | ||
- COO (Country of Origin):
- CN
The Abracon Ceramic Patch Antenna is an Advanced antenna designed for high-performance satellite positioning services, offering exceptional gain and efficiency for accurate geolocation tasks.
Compact dimensions of 25.0 x 25.0 x 4.0 mm facilitate easy integration into various devices
Peak gain of 4.3 dBic ensures superior signal reception
High antenna efficiency at 86% optimises performance for GNSS applications
Compatible with multiple GNSS frequency bands including L1, L2, and L5
Related links
- Abracon AANI-AP-0158-1 Low Profile GPS Antenna with SMA Connector, GPS
- Abracon AANI-AP-0200-1 Low Profile GPS Antenna with SMA Connector, GPS
- Abracon AANI-CH-0029 Low Profile Linear Polarization GPS Antenna with SMA Connector, UHF RFID
- Abracon AANI-FB-0173-1 Flexible Omni-Directional GPS Antenna with IPEX Connector, LTE-M
- Abracon AANI-CH-0070-T Low Profile Linear Polarization GPS Antenna with SMA Connector, UHF RFID
- Taoglas FXC.30.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.2020.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.2525.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
