Abracon AANE-AP-0164-1 Low Profile GPS Antenna with SMA Connector, GPS
- RS stock no.:
- 874-532
- Mfr. Part No.:
- AANE-AP-0164-1
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 10 more to save R 45,00
View bulk pricing optionsSubtotal (1 unit)*
R 179,96
(exc. VAT)
R 206,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 992 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 179.96 | - |
| 10 - 49 | R 175.46 | R 45,00 |
| 50 - 99 | R 170.20 | R 488,00 |
| 100 + | R 163.39 | R 1 657,00 |
*price indicative
- RS stock no.:
- 874-532
- Mfr. Part No.:
- AANE-AP-0164-1
- Manufacturer:
- Abracon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | External | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Low Profile | |
| Connector Type | SMA | |
| Minimum Frequency | 1176.45MHz | |
| Lead Length | 1m | |
| Antenna Mount Type | Adhesive | |
| Connector Gender | Male | |
| Antenna Internal Construction | Active GPS Antenna with LNA | |
| Maximum Frequency | 1610MHz | |
| RF Protocols | GPS | |
| Gain | 28dB | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS Compliant | |
| Number of Bands | 2 | |
| Series | AANE-AP-0164 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External External | ||
Product Type GPS Antenna | ||
Antenna Physical Form Low Profile | ||
Connector Type SMA | ||
Minimum Frequency 1176.45MHz | ||
Lead Length 1m | ||
Antenna Mount Type Adhesive | ||
Connector Gender Male | ||
Antenna Internal Construction Active GPS Antenna with LNA | ||
Maximum Frequency 1610MHz | ||
RF Protocols GPS | ||
Gain 28dB | ||
Lead Included Yes | ||
Standards/Approvals RoHS Compliant | ||
Number of Bands 2 | ||
Series AANE-AP-0164 | ||
- COO (Country of Origin):
- CN
The Abracon multi-constellation GNSS L1 adhesive mount antenna designed for precise geolocation and tracking applications, ensuring accurate signal reception in various environments with its robust construction and Advanced performance features.
Low profile design measuring 49 x 37.5 x 17 mm
Features high LNA gain of 28 ± 2 dB for enhanced sensitivity
Robust IP67 housing provides weatherproof protection
Low current consumption ensures energy efficiency
Related links
- Abracon AANI-AP-0158-1 Low Profile GPS Antenna with SMA Connector, GPS
- Abracon AANI-AP-0200-1 Low Profile GPS Antenna with SMA Connector, GPS
- Abracon AANI-CH-0029 Low Profile Linear Polarization GPS Antenna with SMA Connector, UHF RFID
- Abracon AANI-CH-0070-T Low Profile Linear Polarization GPS Antenna with SMA Connector, UHF RFID
- Abracon APAE1575R2520ABDD7-T Patch GPS Antenna with SMA Connector GNSS
- Abracon APAE1575R2540AADBE-T Square GPS Antenna with SMA Connector GNSS
- Abracon APAE1575R2540BBDB1-T Square GPS Antenna with SMA Connector GNSS
- Abracon APAE1575R1820ABDC1-T Patch GPS Antenna with SMA Connector, GPS
