Bailey Electric & Electronics bv LED Floodlight slim Floodlight, 20 W White, 2200 lm, IP65, 240V
- RS stock no.:
- 899-397
- Mfr. Part No.:
- 145499
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
R 568,02
(exc. VAT)
R 653,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 568.02 |
*price indicative
- RS stock no.:
- 899-397
- Mfr. Part No.:
- 145499
- Manufacturer:
- Bailey Electric & Electronics bv
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 20W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Mount Type | Wall Mount | |
| Colour | White | |
| Luminous Flux | 2200lm | |
| Colour Temperature | 6500K | |
| Minimum Operating Temperature | -35°C | |
| Plug Type | Unterminated Mains Lead | |
| Lifespan | 45000h | |
| Maximum Operating Temperature | 45°C | |
| Series | LED Floodlight slim | |
| Height | 138mm | |
| Depth | 26mm | |
| Standards/Approvals | IEC 60695-2-11 | |
| Width | 160mm | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| PIR Included | No | |
| Sub Type | Floodlight | |
| Beam Angle | 80° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 20W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Mount Type Wall Mount | ||
Colour White | ||
Luminous Flux 2200lm | ||
Colour Temperature 6500K | ||
Minimum Operating Temperature -35°C | ||
Plug Type Unterminated Mains Lead | ||
Lifespan 45000h | ||
Maximum Operating Temperature 45°C | ||
Series LED Floodlight slim | ||
Height 138mm | ||
Depth 26mm | ||
Standards/Approvals IEC 60695-2-11 | ||
Width 160mm | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
PIR Included No | ||
Sub Type Floodlight | ||
Beam Angle 80° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv floodlight offers exceptional efficiency and durability, making it an Ideal choice for outdoor lighting. Designed to withstand varying weather conditions, this unit combines a Compact body with powerful LED technology for optimal illumination.
Max. system power of 21W ensures effective lighting performance
Constructed from aluminium with a grey powder-coated finish for durability
Offers a colour temperature of 6500K, providing bright white light
Impact strength rated at IK08, ensuring resistance to impacts
Related links
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2100 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 12600 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 1100 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 4700 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 5500 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 15700 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 16500 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 3000 lm 240V
