Bailey Electric & Electronics bv LED Floodlight slim Floodlight, 150 W White, 12600 lm, IP65, 240V
- RS stock no.:
- 899-371
- Mfr. Part No.:
- 142693
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
R 3 261,30
(exc. VAT)
R 3 750,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,261.30 |
*price indicative
- RS stock no.:
- 899-371
- Mfr. Part No.:
- 142693
- Manufacturer:
- Bailey Electric & Electronics bv
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 150W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Mount Type | Wall Mount | |
| Luminous Flux | 12600lm | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Plug Type | Unterminated Mains Lead | |
| Minimum Operating Temperature | -35°C | |
| Lifespan | 30000h | |
| Maximum Operating Temperature | 45°C | |
| Series | LED Floodlight slim | |
| Standards/Approvals | IEC 60695-2-11 | |
| Depth | 47mm | |
| Width | 445mm | |
| Height | 335mm | |
| PIR Included | No | |
| Lamp Type | LED | |
| Sub Type | Floodlight | |
| Hazardous Area Certification | No | |
| Beam Angle | 80° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 150W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Mount Type Wall Mount | ||
Luminous Flux 12600lm | ||
Colour White | ||
Colour Temperature 4000K | ||
Plug Type Unterminated Mains Lead | ||
Minimum Operating Temperature -35°C | ||
Lifespan 30000h | ||
Maximum Operating Temperature 45°C | ||
Series LED Floodlight slim | ||
Standards/Approvals IEC 60695-2-11 | ||
Depth 47mm | ||
Width 445mm | ||
Height 335mm | ||
PIR Included No | ||
Lamp Type LED | ||
Sub Type Floodlight | ||
Hazardous Area Certification No | ||
Beam Angle 80° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Floodlight Slim is a high-performance lighting fixture designed for durability and efficiency, featuring Compact dimensions without sacrificing luminous output. It offers robust lighting Ideal for various outdoor applications.
Delivers 12,600 lumens with a power consumption of 150W
Constructed from sturdy aluminium with a protective IP65 rating
Operates within a temperature range of -35°C to +45°C
Supports surface and wall mounting, ensuring versatile installation options
Related links
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 15700 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 16500 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 1100 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 11000 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 4700 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2200 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 5500 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2100 lm 240V
