Bailey Electric & Electronics bv LED Floodlight slim Floodlight, 10 W White, 1100 lm, IP65, 240V

Subtotal (1 unit)*

R 451,98

(exc. VAT)

R 519,78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 451.98

*price indicative

RS stock no.:
899-395
Mfr. Part No.:
145497
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

Floodlight

Power

10W

Voltage

240V

IP Rating

IP65

Housing Material

Aluminium

Luminous Flux

1100lm

Mount Type

Wall Mount

Colour

White

Colour Temperature

6500K

Lifespan

45000h

Minimum Operating Temperature

-35°C

Plug Type

Unterminated Mains Lead

Maximum Operating Temperature

45°C

Series

LED Floodlight slim

Standards/Approvals

IEC 60695-2-11

Depth

24mm

Width

103mm

Height

98mm

Sub Type

Floodlight

PIR Included

No

Hazardous Area Certification

No

Lamp Type

LED

Beam Angle

80°

Lamp Supplied

Yes

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Floodlight is a high-efficiency lighting solution designed to provide powerful illumination with a Compact body. This versatile floodlight ensures optimal performance in various environments, making it Ideal for both professional and residential use.

Luminous flux of 1100lm and a colour temperature of 6500K for bright, white light

Durable cast aluminium housing with an IP65 rating for water and dust resistance

Suitable for various mounting options: wall, ceiling, and pedestal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy