Bailey Electric & Electronics bv LED Floodlight slim Floodlight, 150 W White, 16500 lm, IP65, 240V
- RS stock no.:
- 899-347
- Mfr. Part No.:
- 145722
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
R 4 021,63
(exc. VAT)
R 4 624,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,021.63 |
*price indicative
- RS stock no.:
- 899-347
- Mfr. Part No.:
- 145722
- Manufacturer:
- Bailey Electric & Electronics bv
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 150W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Mount Type | Wall Mount | |
| Colour | White | |
| Luminous Flux | 16500lm | |
| Colour Temperature | 6500K | |
| Plug Type | Unterminated Mains Lead | |
| Minimum Operating Temperature | -35°C | |
| Lifespan | 45000h | |
| Maximum Operating Temperature | 45°C | |
| Series | LED Floodlight slim | |
| Standards/Approvals | IEC 60695-2-11 | |
| Depth | 47mm | |
| Height | 335mm | |
| Width | 445mm | |
| Sub Type | Floodlight | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Beam Angle | 80° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 150W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Mount Type Wall Mount | ||
Colour White | ||
Luminous Flux 16500lm | ||
Colour Temperature 6500K | ||
Plug Type Unterminated Mains Lead | ||
Minimum Operating Temperature -35°C | ||
Lifespan 45000h | ||
Maximum Operating Temperature 45°C | ||
Series LED Floodlight slim | ||
Standards/Approvals IEC 60695-2-11 | ||
Depth 47mm | ||
Height 335mm | ||
Width 445mm | ||
Sub Type Floodlight | ||
Hazardous Area Certification No | ||
PIR Included No | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Beam Angle 80° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Floodlight provides efficient illumination for various settings with its Compact design and high efficacy. Ideal for both wall and ceiling mounting, it delivers impressive lighting performance while consuming minimal power.
Operating at a maximum power of 150W with a luminous flux of 16500lm
Constructed from Durable aluminium with a grey powder-coated finish
Suitable for use in ambient temperatures ranging from -35°C to +45°C
IP65 rating ensures protection against dust and water
Related links
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 12600 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 15700 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 1100 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 4700 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2200 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 5500 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2100 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 3000 lm 240V
