Vimark 4640 464 Air Wall Extractor Fan, 30 L/s, 28 dB, Duct Size 4 in

Subtotal (1 unit)*

R 1 029,33

(exc. VAT)

R 1 183,73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,029.33

*price indicative

RS stock no.:
939-976
Mfr. Part No.:
4640
Manufacturer:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Fan Type

Extractor

Product Type

Extractor Fan

Air Flow

30L/s

Noise Level

28dB

Mount Type

Wall

Colour

White

Power Consumption

0.47W

IP Rating

IPX4

Standards/Approvals

EN

Supply Voltage

240V ac

Duct Size

4 in

Configuration

Air

Series

464

The Vimark shower fan kit designed to ensure optimal ventilation in your bathroom, effectively removing excess moisture and odours for a fresher environment.

Low energy consumption with a specific fan power of less than 0.5W/l/s

Ultra-quiet operation below 35dB, suitable for noise-sensitive areas

Factory-set overrun timer adjustable between 2 to 30 minutes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy