Vimark 4661 460 Air Wall Extractor Fan, 71 L/s, 35 dB, Duct Size 6 in
- RS stock no.:
- 939-974
- Mfr. Part No.:
- 4661
- Manufacturer:
- Vimark
Image representative of range
Subtotal (1 unit)*
R 973,82
(exc. VAT)
R 1 119,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 973.82 |
*price indicative
- RS stock no.:
- 939-974
- Mfr. Part No.:
- 4661
- Manufacturer:
- Vimark
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Extractor Fan | |
| Fan Type | Extractor | |
| Air Flow | 71L/s | |
| Noise Level | 35dB | |
| Mount Type | Wall | |
| Colour | White | |
| Power Consumption | 28W | |
| Face Height | 205mm | |
| Face Width | 22mm | |
| IP Rating | IP24 | |
| Standards/Approvals | EN | |
| Duct Size | 6 in | |
| Supply Voltage | 240V ac | |
| Configuration | Air | |
| Series | 460 | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Extractor Fan | ||
Fan Type Extractor | ||
Air Flow 71L/s | ||
Noise Level 35dB | ||
Mount Type Wall | ||
Colour White | ||
Power Consumption 28W | ||
Face Height 205mm | ||
Face Width 22mm | ||
IP Rating IP24 | ||
Standards/Approvals EN | ||
Duct Size 6 in | ||
Supply Voltage 240V ac | ||
Configuration Air | ||
Series 460 | ||
- COO (Country of Origin):
- UA
The Vimark ventilation fan offers a sleek design suitable for various environments, effectively improving Air quality in bathrooms and kitchens while ensuring low energy consumption.
Sleek design enhances aesthetic appeal in any setting
Low energy consumption under 0.5W/l/s complies with regulations
Noise level under 35dB ensures minimal disruption
Factory-set over-run timer enhances convenience in use
Durable construction with a three-year guarantee
Related links
- Vimark 4660 460 Air Wall Extractor Fan 35 dB, Duct Size 6 in
- Vimark 4600 460 Air Wall Extractor Fan 29 dB, Duct Size 4 in
- Vimark 4603 460 Air Wall Extractor Fan 29 dB, Duct Size 4 in
- Vimark 4601 460 Air Wall Extractor Fan 29 dB, Duct Size 4 in
- Vimark 4616 461 Air Wall Extractor Fan 28 dB, Duct Size 4 in
- Vimark 4700ZT 470 Air Wall Extractor Fan 26 dB, Duct Size 4 in
- Vimark 4755MFT 475 Air Wall Extractor Fan 32 dB, Duct Size 4 in
- Vimark 4755MF 475 Air Wall Extractor Fan 32 dB, Duct Size 4 in
