Vimark 4660 460 Air Wall Extractor Fan, 71 L/s, 35 dB, Duct Size 6 in
- RS stock no.:
- 939-973
- Mfr. Part No.:
- 4660
- Manufacturer:
- Vimark
Subtotal (1 unit)*
R 1 038,13
(exc. VAT)
R 1 193,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,038.13 |
*price indicative
- RS stock no.:
- 939-973
- Mfr. Part No.:
- 4660
- Manufacturer:
- Vimark
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Extractor Fan | |
| Fan Type | Extractor | |
| Air Flow | 71L/s | |
| Noise Level | 35dB | |
| Mount Type | Wall | |
| Colour | White | |
| Power Consumption | 28W | |
| Face Height | 205mm | |
| Face Width | 22mm | |
| IP Rating | IP24 | |
| Standards/Approvals | EN | |
| Duct Size | 6 in | |
| Supply Voltage | 240V ac | |
| Series | 460 | |
| Configuration | Air | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Extractor Fan | ||
Fan Type Extractor | ||
Air Flow 71L/s | ||
Noise Level 35dB | ||
Mount Type Wall | ||
Colour White | ||
Power Consumption 28W | ||
Face Height 205mm | ||
Face Width 22mm | ||
IP Rating IP24 | ||
Standards/Approvals EN | ||
Duct Size 6 in | ||
Supply Voltage 240V ac | ||
Series 460 | ||
Configuration Air | ||
- COO (Country of Origin):
- UA
The Vimark standard ventilation fan offers efficient extraction for improved Air quality in various rooms. designed with practicality in mind, it effectively removes moisture and odour, providing a healthier environment.
Sleek design complements modern aesthetics
Operates under 35dB for minimal noise disturbance
Features an extraction rate of 71 l/s (255m³/hr)
Suitable for ambient temperatures up to 40⁰C
Includes a one-shot thermal fuse for safety
Backed by a 3-year guarantee
Related links
- Vimark 4661 460 Air Wall Extractor Fan 35 dB, Duct Size 6 in
- Vimark 4600 460 Air Wall Extractor Fan 29 dB, Duct Size 4 in
- Vimark 4603 460 Air Wall Extractor Fan 29 dB, Duct Size 4 in
- Vimark 4601 460 Air Wall Extractor Fan 29 dB, Duct Size 4 in
- Vimark 4616 461 Air Wall Extractor Fan 28 dB, Duct Size 4 in
- Vimark 4700ZT 470 Air Wall Extractor Fan 26 dB, Duct Size 4 in
- Vimark 4755MFT 475 Air Wall Extractor Fan 32 dB, Duct Size 4 in
- Vimark 4755MF 475 Air Wall Extractor Fan 32 dB, Duct Size 4 in
