Vimark 4755MFT 475 Air Wall Extractor Fan, 65 L/s, 32 dB, Duct Size 4 in
- RS stock no.:
- 939-931
- Mfr. Part No.:
- 4755MFT
- Manufacturer:
- Vimark
Image representative of range
Subtotal (1 unit)*
R 2 510,87
(exc. VAT)
R 2 887,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,510.87 |
*price indicative
- RS stock no.:
- 939-931
- Mfr. Part No.:
- 4755MFT
- Manufacturer:
- Vimark
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Fan Type | Extractor | |
| Product Type | Extractor Fan | |
| Air Flow | 65L/s | |
| Noise Level | 32dB | |
| Mount Type | Wall | |
| Colour | White | |
| Power Consumption | 0.448W | |
| Face Height | 136mm | |
| Face Width | 160mm | |
| IP Rating | IPX4 | |
| Standards/Approvals | EN | |
| Supply Voltage | 240V ac | |
| Duct Size | 4 in | |
| Configuration | Air | |
| Series | 475 | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Fan Type Extractor | ||
Product Type Extractor Fan | ||
Air Flow 65L/s | ||
Noise Level 32dB | ||
Mount Type Wall | ||
Colour White | ||
Power Consumption 0.448W | ||
Face Height 136mm | ||
Face Width 160mm | ||
IP Rating IPX4 | ||
Standards/Approvals EN | ||
Supply Voltage 240V ac | ||
Duct Size 4 in | ||
Configuration Air | ||
Series 475 | ||
- COO (Country of Origin):
- UA
The Vimark Inline Mixed Flow Fan with Timer is specifically designed for installation in residential ducting systems, efficiently extracting Air from moisture-prone areas while ensuring discreet operation.
Powerful yet discreet for superior ventilation
Easy to install into existing ducting systems
User-settable overrun time delay of 2 to 30 minutes
Fitted with a fixing bracket for versatile surface mounting
Thermal fuse protection enhances safety
Backed by a 3-year guarantee for peace of mind
Related links
- Vimark 4755MF 475 Air Wall Extractor Fan 32 dB, Duct Size 4 in
- Vimark 4616 461 Air Wall Extractor Fan 28 dB, Duct Size 4 in
- Vimark 4661 460 Air Wall Extractor Fan 35 dB, Duct Size 6 in
- Vimark 4660 460 Air Wall Extractor Fan 35 dB, Duct Size 6 in
- Vimark 4600 460 Air Wall Extractor Fan 29 dB, Duct Size 4 in
- Vimark 4700ZT 470 Air Wall Extractor Fan 26 dB, Duct Size 4 in
- Vimark 4603 460 Air Wall Extractor Fan 29 dB, Duct Size 4 in
- Vimark 4640 464 Air Wall Extractor Fan 28 dB, Duct Size 4 in
