Molex 120341 Series Ethernet Connector Male/Female, Cable, Cat6a Shielded Straight 2 Port 8 Way
- RS stock no.:
- 480-551
- Distrelec Article No.:
- 303-65-338
- Mfr. Part No.:
- 1203410756
- Manufacturer:
- Molex
Subtotal (1 unit)*
R 4 620,73
(exc. VAT)
R 5 313,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,620.73 |
*price indicative
- RS stock no.:
- 480-551
- Distrelec Article No.:
- 303-65-338
- Mfr. Part No.:
- 1203410756
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | M12 | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Gender | Male/Female | |
| Connector Type | Ethernet | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 10m | |
| Hazardous Area Certification | No | |
| Series | 120341 | |
| Standards/Approvals | EU RoHS, UL E200650, IEC 61249-2-21 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type M12 | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Gender Male/Female | ||
Connector Type Ethernet | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Length 10m | ||
Hazardous Area Certification No | ||
Series 120341 | ||
Standards/Approvals EU RoHS, UL E200650, IEC 61249-2-21 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
The Molex Micro-Change (M12) to Standard RJ-45 CAT6A Double-Ended Cordset is designed to deliver superior connectivity with high-performance capabilities. Its innovative design features eight poles with X-Coded technology, ensuring optimal data transmission for industrial Ethernet applications. Made with a green shielded PUR cable, this 10.0m (32.81') length cordset provides flexibility and durability in demanding environments. The design seamlessly transitions from a Female (Straight) Micro-Change (M12) connector to a Male RJ-45 (Straight) connector, making it an Ideal choice for diverse setups. With an IP Rating of IP20 and IP67, this product guarantees reliability in both dry and wet conditions, assuring users of its robust construction. Featuring compliance with multiple industry standards, it meets stringent environmental and safety regulations, making it a trustworthy option for professionals across various sectors.
Designed for high-performance industrial Ethernet applications
Supports seamless connectivity between Micro-Change (M12) and RJ-45 interfaces
Robust construction for reliable use in diverse environments
Features a cable jacket MADE from low-halogens materials
IP67 rating ensures effective protection against water and dust
Compliant with global industry standards for safety and performance
Threaded coupling style guarantees a secure connection
Lightweight design enhances ease of installation and handling
Enhanced flexibility for better routing in tight spaces
Related links
- TUK Limited PGSPD Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8-4x90 Series Ethernet Connector Male Cat6a Shielded Angled 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Right 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Angled 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- Telegartner UFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
