Telegartner MFP8-4x90 Series Ethernet Connector Male, Cable, Cat6a Shielded Angled 1 Port 8 Way
- RS stock no.:
- 851-461
- Mfr. Part No.:
- J00026A4002
- Manufacturer:
- Telegartner
Image representative of range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
R 594,12
(exc. VAT)
R 683,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 594.12 | - |
| 10 + | R 579.27 | 2% |
*price indicative
- RS stock no.:
- 851-461
- Mfr. Part No.:
- J00026A4002
- Manufacturer:
- Telegartner
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Ethernet Connector Type | Cat 6 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Angled | |
| Magnetic | No | |
| IP Rating | IP2X, IPX0 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Series | MFP8-4x90 | |
| Width | 29.2mm | |
| Standards/Approvals | UL | |
| Depth | 17.4mm | |
| Length | 45.7mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Ethernet Connector Type Cat 6 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Angled | ||
Magnetic No | ||
IP Rating IP2X, IPX0 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Series MFP8-4x90 | ||
Width 29.2mm | ||
Standards/Approvals UL | ||
Depth 17.4mm | ||
Length 45.7mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
The Telegartner Connector is designed for seamless data networking, specifically engineered for PROFINET applications. It supports various cable types for optimal compatibility and performance in modern communication systems.
Utilises IEC 60603-7-51 connector standards for reliability
Offers mechanical characteristics with a mating life exceeding 750 cycles
Provides high insulation resistance, exceeding 500 MΩ
Suitable for Power over Ethernet applications up to IEEE 802.3bt
Constructed with Durable materials, including nickel-plated zinc diecast housing
Related links
- Telegartner MFP8-4x90 Series Ethernet Connector Male Cat6a Shielded Angled 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Angled 1 Port 8 Way
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Angled 1 Port 8 Way
- HARTING preLink Series RJ45 Connector Female Cat6a Shielded Angled 1 Port 8 Way
- Telegartner MFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SG Series Outlet Female Cat6a Shielded Angled 1 Port 8 Way
- Telegartner MFP8 Series Plug Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8-SL Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
