Telegartner MFP8 Series Ethernet Connector Male, Cable, Cat6a Shielded Straight 1 Port 8 Way

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 625,22

(exc. VAT)

R 719,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9R 625.22
10 +R 609.59

*price indicative

RS stock no.:
851-416
Mfr. Part No.:
J00026A5007
Manufacturer:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Ethernet Connector Type

Cat 8.1

Product Type

Ethernet Connector

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Gender

Male

Connector Type

RJ45

Shield Type

Shielded

Magnetic

No

Orientation

Straight

IP Rating

IP2X, IPX0

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

IDC

Maximum Operating Temperature

85°C

Depth

17.4mm

Width

29.2mm

Length

53.78mm

Standards/Approvals

UL

Series

MFP8

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
TW
The Telegartner Connector is a high-performance solution designed for Advanced networking applications. It ensures reliable transmission and meets stringent standards for data integrity and durability in various environments.

Supports 40 Gigabit Ethernet (40 GBASE-T) for enhanced data transmission speed

RoHS-compliant materials ensure environmental safety and adherence to regulations

Insertion force is limited to 30 N, facilitating easy connectivity

Contact resistance is ≤ 20 mΩ, ensuring superior electrical performance

Designed for a lifespan of over 750 mating cycles, promoting longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy