Telegartner UFP8 Series Ethernet Connector Male, Plug-in, Cat6a Shielded Straight 1 Port 8 Way
- RS stock no.:
- 851-427
- Mfr. Part No.:
- F00020A3133
- Manufacturer:
- Telegartner
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
R 233,17
(exc. VAT)
R 268,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 233.17 | - |
| 10 + | R 227.34 | 2% |
*price indicative
- RS stock no.:
- 851-427
- Mfr. Part No.:
- F00020A3133
- Manufacturer:
- Telegartner
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Ethernet Connector Type | Cat 6 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Mount Type | Plug-in | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | Plug-In | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP2X, IPX0 | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 17.4mm | |
| Series | UFP8 | |
| Width | 29.3mm | |
| Standards/Approvals | UL 2043 | |
| Length | 53.8mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Ethernet Connector Type Cat 6 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Mount Type Plug-in | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type Plug-In | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP2X, IPX0 | ||
LED No | ||
Light Pipes No | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 17.4mm | ||
Series UFP8 | ||
Width 29.3mm | ||
Standards/Approvals UL 2043 | ||
Length 53.8mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
The Telegartner Wire Manager Connector is a high-performance solution designed for reliable field assembly of Ethernet connections. It supports efficient cable management and ensures consistent transmission quality in industrial and structured cabling environments.
Accommodates 30 pieces in blister pack for streamlined distribution
Includes 10 blister packs within a carton for easy storage
Designed for AWG23-22/1 and AWG23-22/7 conductors, promoting versatility
Facilitates optimal cable arrangement, reducing clutter in networking environments
Related links
- Telegartner UFP8 Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner UFP8 Series RJ45 Connector Male Cat6a Unshielded Straight 1 Port 8 Way
- Phoenix Contact 1157 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Adapter Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner UFP8 Series RJ45 Connector Male Cat6a UTP Shield Straight 1 Port
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PGSPD Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
