Siemens Sheet Steel Mounting Plate for Use with 3VA23 (400 A), 3VA14 (630 A), 3VA24 (630 A), 3VA13 (400 A) 400 mm x 6mm
- RS stock no.:
- 627-458
- Mfr. Part No.:
- 8PQ6000-8BA66
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 4 408,45
(exc. VAT)
R 5 069,72
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,408.45 |
*price indicative
- RS stock no.:
- 627-458
- Mfr. Part No.:
- 8PQ6000-8BA66
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| For Use With | 3VA23 (400 A), 3VA14 (630 A), 3VA24 (630 A), 3VA13 (400 A) | |
| Width | 6mm | |
| Material | Sheet Steel | |
| Height | 400mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
For Use With 3VA23 (400 A), 3VA14 (630 A), 3VA24 (630 A), 3VA13 (400 A) | ||
Width 6mm | ||
Material Sheet Steel | ||
Height 400mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is designed for robust electrical installations, ensuring reliability and safety within various environments. Crafted with precision, it integrates seamlessly into existing systems, providing a plug-in design that simplifies installation and maintenance. With its galvanised surface, it not only meets aesthetic requirements but also offers enhanced durability against corrosion. The compact dimensions allow for easy incorporation into confined spaces, making it an ideal choice for both industrial and commercial applications. This solution reflects siemens commitment to quality and innovation, offering peace of mind to users seeking dependable performance in their electrical infrastructure.
Galvanised surface provides excellent corrosion resistance
Plug-in design allows for quick and straightforward installation
Compact dimensions ensure compatibility with tight spaces
Adaptable for various models within the siemens range
Weighs only 4--1 kg for easy handling and management
Related links
- Siemens Sheet Steel Mounting Plate for Use with 3VA13 (400 A) 3VA24 (630 A), 3VA23 (400 A) 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA13 (400 A) 3VA14 (630 A), 3VA24
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400 A), 3VA24 (630 A) 50 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA14 (630 A) 3VA24 (630 A), 3VA23
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA13 (400 A) 3VA14 (630 A), 3VA23
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA13 (400 A) 3VA23 (400 A), 3VA24
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400 A) 3VA14 (630 A), 3VA13
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400A), 3VA24 (630A) 50 mm x 6mm
