Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA13 (400 A), 3VA23 (400 A), 3VA14 (630 A), 3VA24
- RS stock no.:
- 627-410
- Mfr. Part No.:
- 8PQ6000-8BA64
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 3 844,32
(exc. VAT)
R 4 420,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,844.32 |
*price indicative
- RS stock no.:
- 627-410
- Mfr. Part No.:
- 8PQ6000-8BA64
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| For Use With | 3VA13 (400 A), 3VA23 (400 A), 3VA14 (630 A), 3VA24 (630 A) | |
| Width | 6mm | |
| Material | Sheet Steel | |
| Height | 350mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CSA, UL, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
For Use With 3VA13 (400 A), 3VA23 (400 A), 3VA14 (630 A), 3VA24 (630 A) | ||
Width 6mm | ||
Material Sheet Steel | ||
Height 350mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CSA, UL, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting panel serves as a fundamental component in various applications, including distribution and control systems. Its innovative design ensures reliability and efficiency, making it an ideal choice for professionals seeking quality and durability. Featuring a galvanised finish, it not only promises longevity but also provides an aesthetic edge. With its user-friendly specifications, this product simplifies installation processes while ensuring compliance with industry standards.
Galvanised surface processing enhances corrosion resistance
Perforated design facilitates optimal airflow and heat dissipation
Constructed from durable sheet steel for maximum strength
Meets stringent environmental confirmations for sustainability
Compact dimensions contribute to flexible installation options
Lightweight design minimizes handling challenges during setup
Supportive resources available through dedicated online platforms
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA13 (400 A) 3VA23 (400 A), 3VA24
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400 A) 3VA14 (630 A), 3VA13
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA13 (400 A) 3VA14 (630 A), 3VA23
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA14 (630 A) 3VA24 (630 A), 3VA23
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400 A), 3VA24 (630 A) 50 mm x 6mm
- Siemens Sheet Steel Mounting Plate for Use with 3VA23 (400 A) 3VA24 (630 A), 3VA13 (400 A) 400 mm x 6mm
- Siemens Sheet Steel Mounting Plate for Use with 3VA13 (400 A) 3VA24 (630 A), 3VA23 (400 A) 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA24 (630A), 3VA23 (400A) 50 mm x 80mm
