Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400 A), 3VA24 (630 A), 3VA14 (630 A), 3VA13

Subtotal (1 unit)*

R 2 987,97

(exc. VAT)

R 3 436,17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,987.97

*price indicative

RS stock no.:
627-448
Mfr. Part No.:
8PQ6000-8BA25
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Mounting Plate

For Use With

3VA23 (400 A), 3VA24 (630 A), 3VA14 (630 A), 3VA13 (400 A)

Width

6mm

Material

Sheet Steel

Height

250mm

Colour

Grey

Mounting plate type

Fixed

Series

Sivacon S4

Standards/Approvals

CE, UL, CSA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting plate is designed for seamless integration in electrical installations, offering superior stability and support. With a smart, space-efficient design, it accommodates various models to ensure optimal functionality. The product's galvanized surface processing enhances durability and resistance against environmental factors, making it ideal for both commercial and industrial applications. Furthermore, its meticulous engineering facilitates easy installation, allowing technicians to execute tasks efficiently. This mounting plate not only meets but exceeds standard performance expectations, making it a reliable choice for professionals who value quality and reliability.

Galvanized surface for enhanced corrosion resistance

Compact dimensions suitable for confined spaces

Lightweight design ensures easier handling and installation

Perforated feature enables better airflow and cooling

Compatible with multiple models for versatile application

Designed to withstand harsh environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy