Siemens Sheet Steel Mounting Plate for Use with 3VA13 (400 A), 3VA14 (630 A), 3VA24 (630 A), 3VA23 (400 A) 250 mm x 6mm

Subtotal (1 unit)*

R 2 805,70

(exc. VAT)

R 3 226,56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,805.70

*price indicative

RS stock no.:
627-360
Mfr. Part No.:
8PQ6000-8BA26
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Mounting Plate

For Use With

3VA13 (400 A), 3VA14 (630 A), 3VA24 (630 A), 3VA23 (400 A)

Width

6mm

Material

Sheet Steel

Height

250mm

Colour

Grey

Mounting plate type

Mounting Plate

Standards/Approvals

UL, CE, CSA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting panel serves as a reliable solution for various electrical applications, designed with meticulous attention to detail for optimal performance. Its compact dimensions and lightweight construction make it an ideal choice for environments where space and ease of installation are paramount. The mounting plate allows for 4-pole configuration, tailored for plug-in design and withdrawable setup, providing both flexibility and adaptability. The galvanized finish ensures exceptional durability and resistance to corrosion, ensuring longevity even in demanding conditions. Without an RCD, the design prioritises straightforward installation, complemented by a range of comprehensive support resources. Ideal for those looking for robust and dependable electrical components, this offering epitomises quality and practicality.

Designed with a plug-in and withdrawable structure for ultimate flexibility

Galvanized surface processing enhances durability in challenging environments

Features perforated design to facilitate effective heat dissipation

Lightweight at just 2--96 kg for easy handling and installation

Comes with extensive support resources including manuals and specifications

Dimensions optimally designed at 250 mm height and 600 mm width for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy