Siemens 3SU1 Series Latching Pushbutton, Front, 22.3 mm Cutout, 2 NC, IP66, IP67, IP69
- RS stock no.:
- 778-870
- Mfr. Part No.:
- 3SU1152-1GB20-3PW0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 1 625,70
(exc. VAT)
R 1 869,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,625.70 |
*price indicative
- RS stock no.:
- 778-870
- Mfr. Part No.:
- 3SU1152-1GB20-3PW0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mount Type | Front | |
| Product Type | Pushbutton | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | 2 NC | |
| Housing Material | Metal | |
| Push Button Actuation | Latching | |
| Series | 3SU1 | |
| Illuminated | No | |
| IP Rating | IP66, IP67, IP69 | |
| Colour | Red | |
| Terminal Type | Spring | |
| Head Style | Round | |
| Number of Auxiliary Contacts | 2 | |
| Contact Current | 10A | |
| Contact AC Voltage | 500V ac | |
| Contact DC Voltage | 500V dc | |
| Depth | 48.6mm | |
| Switch Configuration | Emergency Stop | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Head Diameter | 33.8mm | |
| Length | 40mm | |
| Width | 30mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type Front | ||
Product Type Pushbutton | ||
Cutout Diameter 22.3mm | ||
Contact Configuration 2 NC | ||
Housing Material Metal | ||
Push Button Actuation Latching | ||
Series 3SU1 | ||
Illuminated No | ||
IP Rating IP66, IP67, IP69 | ||
Colour Red | ||
Terminal Type Spring | ||
Head Style Round | ||
Number of Auxiliary Contacts 2 | ||
Contact Current 10A | ||
Contact AC Voltage 500V ac | ||
Contact DC Voltage 500V dc | ||
Depth 48.6mm | ||
Switch Configuration Emergency Stop | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Head Diameter 33.8mm | ||
Length 40mm | ||
Width 30mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- DE
The Siemens Pushbutton is designed to provide reliable manual control in industrial and commercial applications. It ensures consistent actuation performance and dependable operation in demanding environments.
Includes plastic actuating element material
Provides IP66 protection rating
CE certification
Related links
- Siemens 3SU1 Series Latching Pushbutton 22.3 mm Cutout IP66 IP69
- Siemens 3SU1 Series Latching Illuminated Pushbutton 22.3 mm Cutout IP66 IP69
- Siemens 3SU1 Series Latching Pushbutton 22.3 mm Cutout IP66 IP69
- Siemens 3SU1 Series Momentary Illuminated Selector Switch 22.3 mm Cutout IP67, IP69
- Siemens 3SU1 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- Siemens 3SU1 Series Emergency Stop Push Button Head 33.8 mm Diameter
- Siemens 3SU1 Series Latching Key Switch 22 mm Cutout, IP65
- Siemens 3SU1 Series Emergency Stop Protective Collar IP66, IP69K
