Siemens 3SU1 Series Latching Key Switch, Panel, 22 mm Cutout, IP65
- RS stock no.:
- 772-378
- Mfr. Part No.:
- 3SU1050-4WS10-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 2 416,53
(exc. VAT)
R 2 779,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,416.53 |
*price indicative
- RS stock no.:
- 772-378
- Mfr. Part No.:
- 3SU1050-4WS10-0AA0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mount Type | Panel | |
| Product Type | Key Switch | |
| Cutout Diameter | 22mm | |
| Housing Material | Plastic | |
| Push Button Actuation | Latching | |
| Illuminated | No | |
| Series | 3SU1 | |
| IP Rating | IP65 | |
| Colour | Black | |
| Depth | 29.5mm | |
| Switch Configuration | 3 Position | |
| Head Diameter | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA | |
| Length | 59.1mm | |
| Width | 59.1mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type Panel | ||
Product Type Key Switch | ||
Cutout Diameter 22mm | ||
Housing Material Plastic | ||
Push Button Actuation Latching | ||
Illuminated No | ||
Series 3SU1 | ||
IP Rating IP65 | ||
Colour Black | ||
Depth 29.5mm | ||
Switch Configuration 3 Position | ||
Head Diameter 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA | ||
Length 59.1mm | ||
Width 59.1mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CZ
The Siemens ID key operated switch is designed to provide reliable manual control in industrial and commercial applications. It ensures consistent actuation performance and dependable operation in demanding environments.
Includes plastic actuating element material
Provides IP65 protection rating
CE certification
Related links
- Siemens 3SU1 Series Latching Pushbutton 22.3 mm Cutout IP66 IP69
- Siemens 3SU1 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- Siemens 3SU1 Series Latching Illuminated Pushbutton 22.3 mm Cutout IP66 IP69
- Siemens 3SU1 Series Latching Pushbutton 22.3 mm Cutout IP66 IP69
- Siemens 3SU1 Series Momentary Illuminated Selector Switch 22.3 mm Cutout IP67, IP69
- Siemens 3SU1 Series Emergency Stop Push Button Head 33.8 mm Diameter
- Siemens 3SU1 Series Emergency Stop Push Button Head 40 mm Diameter
- Siemens SIRIUS ACT 3SU10 4-position Key Switch Head 22 mm Cutout
