Siemens 3SU1 Series Momentary Illuminated Selector Switch, Panel, 22.3 mm Cutout, IP66, IP67, IP69
- RS stock no.:
- 772-382
- Mfr. Part No.:
- 3SU1002-2HM10-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 251,90
(exc. VAT)
R 289,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 251.90 |
*price indicative
- RS stock no.:
- 772-382
- Mfr. Part No.:
- 3SU1002-2HM10-0AA0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Selector Switch | |
| Mount Type | Panel | |
| Cutout Diameter | 22.3mm | |
| Push Button Actuation | Momentary | |
| Housing Material | Plastic | |
| Series | 3SU1 | |
| Illuminated | Yes | |
| IP Rating | IP66, IP67, IP69 | |
| Colour | Black | |
| Depth | 25.4mm | |
| Switch Configuration | 3 Position | |
| Head Diameter | 32.3mm | |
| Standards/Approvals | UKCA | |
| Length | 32.3mm | |
| Hazardous Area Certification | No | |
| Width | 32.3mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Selector Switch | ||
Mount Type Panel | ||
Cutout Diameter 22.3mm | ||
Push Button Actuation Momentary | ||
Housing Material Plastic | ||
Series 3SU1 | ||
Illuminated Yes | ||
IP Rating IP66, IP67, IP69 | ||
Colour Black | ||
Depth 25.4mm | ||
Switch Configuration 3 Position | ||
Head Diameter 32.3mm | ||
Standards/Approvals UKCA | ||
Length 32.3mm | ||
Hazardous Area Certification No | ||
Width 32.3mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CZ
The Siemens Selector switch is designed to provide reliable manual control in industrial and commercial applications. It ensures consistent actuation performance and dependable operation in demanding environments.
Includes plastic actuating element material
Provides IP66 protection rating
CE certification
Related links
- Siemens 3SU1 Series Latching Illuminated Pushbutton 22.3 mm Cutout IP66 IP69
- Siemens 3SU1 Series Latching Pushbutton 22.3 mm Cutout IP66 IP69
- Siemens 3SU1 Series Latching Pushbutton 22.3 mm Cutout IP66 IP69
- Siemens 3SU1 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- Siemens 3SU1 Series Illuminated Push Button Switch 29.5 mm Cutout IP66 IP69K
- Siemens 3SU1 Series Push Button Switch 29.5 mm Cutout IP66 IP69K
- Siemens 3SU1 Series Push Button Switch 38 mm Cutout IP66 IP69K
- Siemens Latching Toggle Switch - (1 NO) 22.3 mm Cutout Diameter Illuminated 3 Positions
