Siemens 3SU1 Series Latching Pushbutton, Front, 22.3 mm Cutout, 2 NC, IP66, IP67, IP69
- RS stock no.:
- 778-868
- Mfr. Part No.:
- 3SU1150-1GB20-3PW0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 1 213,48
(exc. VAT)
R 1 395,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,213.48 |
*price indicative
- RS stock no.:
- 778-868
- Mfr. Part No.:
- 3SU1150-1GB20-3PW0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mount Type | Front | |
| Product Type | Pushbutton | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Latching | |
| Housing Material | Metal | |
| Series | 3SU1 | |
| Illuminated | No | |
| IP Rating | IP66, IP67, IP69 | |
| Colour | Red | |
| Terminal Type | Spring | |
| Number of Auxiliary Contacts | 2 | |
| Contact AC Voltage | 500V ac | |
| Contact Current | 10A | |
| Head Style | Round | |
| Contact DC Voltage | 500V dc | |
| Switch Configuration | Emergency Stop | |
| Depth | 48.6mm | |
| Standards/Approvals | UKCA | |
| Head Diameter | 33.8mm | |
| Hazardous Area Certification | No | |
| Length | 40mm | |
| Width | 30mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type Front | ||
Product Type Pushbutton | ||
Cutout Diameter 22.3mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Latching | ||
Housing Material Metal | ||
Series 3SU1 | ||
Illuminated No | ||
IP Rating IP66, IP67, IP69 | ||
Colour Red | ||
Terminal Type Spring | ||
Number of Auxiliary Contacts 2 | ||
Contact AC Voltage 500V ac | ||
Contact Current 10A | ||
Head Style Round | ||
Contact DC Voltage 500V dc | ||
Switch Configuration Emergency Stop | ||
Depth 48.6mm | ||
Standards/Approvals UKCA | ||
Head Diameter 33.8mm | ||
Hazardous Area Certification No | ||
Length 40mm | ||
Width 30mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- DE
The Siemens Pushbutton is designed to provide reliable manual control in industrial and commercial applications. It ensures consistent actuation performance and dependable operation in demanding environments.
Includes plastic actuating element material
Provides IP66 protection rating
CE certification
Related links
- Siemens 3SU1 Series Latching Pushbutton 22.3 mm Cutout IP66 IP69
- Siemens 3SU1 Series Latching Pushbutton 22.3 mm Cutout IP66 IP69
- Siemens 3SU1 Series Latching Illuminated Pushbutton 22.3 mm Cutout IP66 IP69
- Siemens 3SU1 Series Emergency Stop Push Button Head 33.8 mm Diameter
- Siemens 3SU1 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- Siemens 3SU1 Series Momentary Illuminated Selector Switch 22.3 mm Cutout IP67, IP69
- Siemens 3SU1 Series Emergency Stop Push Button Head 40 mm Diameter
- Siemens 3SU1 Series Latching Key Switch 22 mm Cutout, IP65
