Tivoly HSS, 9.2 mm, 125mm Overall, 9.2 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
898-926
Mfr. Part No.:
81492610920
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

125mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

INCOCUT

Drill Bit Size

9.2mm

Drilling Length

81mm

Drill Point Angle

135°

Shank Size

9.2mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly metal drill bit designed for high-performance drilling in titanium and refractory alloys, ensuring precise and effective results where traditional bits may struggle.

Split-point grinding enables self-centring on smooth surfaces, reducing axial load

28° type N flute provides rigidity and excellent drilling precision for general use

8% cobalt high-speed steel enhances heat retention, making it suitable for metals up to 1400 N/mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy