Tivoly HSS, 151mm Overall 12 mm 1
- RS stock no.:
- 889-649
- Mfr. Part No.:
- 11455041200
- Manufacturer:
- Tivoly
Image representative of range
Subtotal (1 unit)*
R 786,26
(exc. VAT)
R 904,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | R 786.26 |
*price indicative
- RS stock no.:
- 889-649
- Mfr. Part No.:
- 11455041200
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 151mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Metal | |
| Drill Bit Size | 12mm | |
| Drilling Length | 101mm | |
| Drill Point Angle | 135° | |
| Shank Size | 12mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 151mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Metal | ||
Drill Bit Size 12mm | ||
Drilling Length 101mm | ||
Drill Point Angle 135° | ||
Shank Size 12mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly robust metal drill bit designed for precision drilling in tough materials, providing Rapid results with exceptional reliability across a variety of applications. Ideal for demanding tasks in steel and stainless steel.
Split-point grinding enables remarkable self-centring on smooth surfaces
Cylindrical shank ensures compatibility with portable and CNC tools
30° helix flute design aids in excellent drilling precision
5% cobalt high-speed steel improves durability and heat retention
135° tip angle enhances cutting efficiency for challenging materials
