Tivoly HSS, 12 mm, 151mm Overall, 12 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-540
Mfr. Part No.:
11457141200
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

151mm

Number of Pieces

1

Shank Type

Tri-Flat

Finish

Titanium Carbonitride

Drill Point Angle

118°

Drilling Length

101mm

Drill Bit Size

12mm

Shank Size

12mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly HSS metal drill bit designed for progressive and intensive drilling in various materials, including stainless steels and plastics. Its precision engineering makes it suitable for complex surfaces and portable power tools.

Split-point grinding enables easy self-centring on smooth surfaces, minimising required axial load

Tri-flat shank ensures maximum torque transmission and prevents bit rotation in the chuck

High-speed steel substrate is effective for general use in steels and cast irons up to 950 N/mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy