Tivoly HSS, 12.5 mm, 151mm Overall, 12.5 mm Shank Drill Bit
- RS stock no.:
- 889-541
- Mfr. Part No.:
- 11457141250
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-541
- Mfr. Part No.:
- 11457141250
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 151mm | |
| Number of Pieces | 1 | |
| Shank Type | Tri-Flat | |
| Finish | Titanium Carbonitride | |
| Drill Point Angle | 118° | |
| Shank Size | 12.5mm | |
| Drill Bit Size | 12.5mm | |
| Drilling Length | 101mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 151mm | ||
Number of Pieces 1 | ||
Shank Type Tri-Flat | ||
Finish Titanium Carbonitride | ||
Drill Point Angle 118° | ||
Shank Size 12.5mm | ||
Drill Bit Size 12.5mm | ||
Drilling Length 101mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly coated drill bit is a high-performance tool designed for progressive and intensive drilling in various materials, including stainless steel and plastics, ensuring precision in complex applications with portable power tools.
High-speed steel substrate allows general use in steels and cast irons up to 950 N/mm²
FUSIO coating enhances cutting speed and service life while reducing axial load
Tri-flat shank design maximises torque transmission and prevents bit rotation
Split-point grinding enables simple self-centring, reducing required axial load
Related links
- Tivoly HSS 151mm Overall, 12.5 mm Shank Drill Bit
- Dormer HSS 151mm Overall, 12.5 mm Shank Drill Bit
- Bosch HSS-G 12.5 mm Shank Drill Bit
- BETA HSS 12.5 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 12.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 151mm Overall, 12.5 mm Shank Drill Bit
- Dormer High Speed Steel 151mm Overall, 12.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 151mm Overall, 12.5 mm Shank Drill Bit
