Tivoly HSS, 13 mm, 151mm Overall, 13 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-542
Mfr. Part No.:
11457141300
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

151mm

Shank Type

Tri-Flat

Number of Pieces

1

Finish

Titanium Carbonitride

Shank Size

13mm

Drill Point Angle

118°

Drill Bit Size

13mm

Drilling Length

101mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly metal drill bit is a fully ground HSS tool designed for progressive and intensive drilling across various materials, including stainless steel and aluminium, ensuring optimal performance in portable power tools.

Split-point grinding enables self-centring on smooth surfaces

Tri-flat shank ensures maximum torque transmission, preventing bit rotation

Manufactured from high-speed steel for versatility in high-strength materials

FUSIO coating enhances service life and reduces cutting friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy