Tivoly HSS, 8.75 mm, 125mm Overall, 8.75 mm Shank Drill Bit
- RS stock no.:
- 889-626
- Mfr. Part No.:
- 11455010875
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-626
- Mfr. Part No.:
- 11455010875
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 125mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 8.75mm | |
| Drilling Length | 81mm | |
| Shank Size | 8.75mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 125mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drill Point Angle 135° | ||
Drill Bit Size 8.75mm | ||
Drilling Length 81mm | ||
Shank Size 8.75mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly metal drill bit designed for efficient drilling in steels and stainless steels, delivering exceptional performance through Advanced engineering suited for various applications.
Split-point grinding allows for self-centering on smooth surfaces, reducing axial load requirements
Cylindrical shank offers compatibility with portable tools and CNC machines
The 30° type N flute enhances rigidity and drilling precision
Constructed from high-speed steel enriched with 5% cobalt for improved heat retention
135° tip angle optimises the cutting edge for stronger and more difficult materials
Related links
- BETA HSS 125mm Overall, 8.75 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 125mm Overall, 8.75 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.5 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.3 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 8.8 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.1 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 8.7 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9.2 mm Shank Drill Bit
