Tivoly HSS, 125mm Overall 8.6 mm 1

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-624
Mfr. Part No.:
11455010860
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

125mm

Shank Type

Cylindrical

Number of Pieces

1

Finish

Gold

Drill Bit Size

8.6mm

Drilling Length

81mm

Shank Size

8.6mm

Drill Point Angle

135°

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly drill bit designed for precision drilling in a variety of materials, particularly suited for metal applications. Its robust construction ensures reliability and performance in demanding tasks.

5% cobalt HSS provides enhanced heat retention and strength

135° tip angle facilitates effective drilling in tough materials

Cylindrical shank ensures compatibility with portable and CNC tools

30° helix angle enhances drilling precision and tool rigidity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy