Tivoly HSS, 75mm Overall 4.2 mm 1
- RS stock no.:
- 889-603
- Mfr. Part No.:
- 11455010420
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 889-603
- Mfr. Part No.:
- 11455010420
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 75mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Drill Bit Size | 4.2mm | |
| Drill Point Angle | 135° | |
| Shank Size | 4.2mm | |
| Drilling Length | 43mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 75mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Drill Bit Size 4.2mm | ||
Drill Point Angle 135° | ||
Shank Size 4.2mm | ||
Drilling Length 43mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly metal drill bit is a high-speed steel tool designed for drilling in metal, particularly effective on stainless and high-strength steels. Its gold coating enhances durability and performance, making it Ideal for professional use.
5% cobalt high-speed steel construction improves heat retention and cutting sharpness
135° tip angle enables efficient penetration into hard materials, extending tool life
Split-point grinding enhances self-centring on smooth surfaces, reducing axial load requirements
Cylindrical shank ensures compatibility with various portable and CNC machines
